DVPDNET-SL | |
---|---|
DigiKey Part Number | 2039-DVPDNET-SL-ND |
Manufacturer | |
Manufacturer Product Number | DVPDNET-SL |
Description | COMMUNICATIONS MOD 100-240V/24V |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Communications Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,983.17000 | ¥2,983.17 |