CFM-4020V-170-255 | |
---|---|
DigiKey Part Number | 102-5594-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-170-255 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.9 CFM (0.249m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-170-255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.5dB(A) | |
Power (Watts) | 810 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.067A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.04000 | ¥61.04 |
10 | ¥58.27600 | ¥582.76 |
25 | ¥54.80920 | ¥1,370.23 |
50 | ¥52.72620 | ¥2,636.31 |
200 | ¥48.56360 | ¥9,712.72 |
400 | ¥45.44178 | ¥18,176.71 |
600 | ¥44.74800 | ¥26,848.80 |