CVHD-950-50.000 | |
---|---|
DigiKey Part Number | 744-1770-ND |
Manufacturer | |
Manufacturer Product Number | CVHD-950-50.000 |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.66000 | ¥166.66 |
10 | ¥155.55900 | ¥1,555.59 |
50 | ¥152.77780 | ¥7,638.89 |
100 | ¥147.77810 | ¥14,777.81 |
500 | ¥144.44494 | ¥72,222.47 |