DHS50A24 | |
---|---|
DigiKey Part Number | 1776-2078-ND |
Manufacturer | |
Manufacturer Product Number | DHS50A24 |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.1A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS50A24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥998.97000 | ¥998.97 |
5 | ¥991.02200 | ¥4,955.11 |
10 | ¥983.08300 | ¥9,830.83 |
25 | ¥919.65920 | ¥22,991.48 |
50 | ¥887.94620 | ¥44,397.31 |