USB2-H-5001-M | |
---|---|
DigiKey Part Number | 3477-USB2-H-5001-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-5001-M |
Description | HI-SPEED USB TO 1-PORT SERIAL RS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT232H | |
Includes | USB Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥587.49000 | ¥587.49 |
10 | ¥539.14600 | ¥5,391.46 |
25 | ¥518.40960 | ¥12,960.24 |
50 | ¥501.12980 | ¥25,056.49 |
100 | ¥473.48080 | ¥47,348.08 |