MLU-8093 | |
---|---|
DigiKey Part Number | MLU-8093-ND |
Manufacturer | |
Manufacturer Product Number | MLU-8093 |
Description | LAMP MAGNIFIER 3 DIOPT 120V 12W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 3.94" (100.00mm) Diameter Fluorescent, 12W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3 Diopter (1.75x), 3.94" (100.00mm) Diameter | |
Bulb | Fluorescent, 12W | |
Arm | - | |
Color | White | |
Mounting Type | Base, Weighted | |
Cord Length | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.62000 | ¥458.62 |