6204HC | |
---|---|
DigiKey Part Number | 75-6204HC-ND |
Manufacturer | |
Manufacturer Product Number | 6204HC |
Description | WIPES DRY CRITICAL TASKS 600 EA |
Customer Reference | |
Detailed Description | Wipes, Dry Critical Tasks 1 (600 ea 4" L x 4" W) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Critical Tasks | |
Specifications | Solvent Resistant | |
Quantity | 1 (600 ea 4" L x 4" W) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |