HBB5-3/OVP-AG | |
---|---|
DigiKey Part Number | HBB5-3/OVP-AG-ND |
Manufacturer | |
Manufacturer Product Number | HBB5-3/OVP-AG |
Description | AC/DC CONVERTER +/-5V 30W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V -5V 87 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 87 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.87" W x 2.95" H (177.8mm x 123.7mm x 74.9mm) | |
Approval Agency | - | |
Minimum Load Required | - |