CP323-A | |
---|---|
DigiKey Part Number | 179-2060-ND |
Manufacturer | |
Manufacturer Product Number | CP323-A |
Description | AC/DC CONVERTER 5V 12V 58W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 12V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | |
Approval Agency | CE | |
Minimum Load Required | - |