50676926 | |
---|---|
DigiKey Part Number | 3772-50676926-ND |
Manufacturer | |
Manufacturer Product Number | 50676926 |
Description | PLA, RED, 1.75MM, 0.75KG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BASF - Forward-AM | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Red | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 34.7Mpa | |
Flex Strength | 98Mpa | |
Density | 1248kg/cm³ | |
Operating Temperature | 210°C ~ 230°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.47000 | ¥256.47 |
5 | ¥237.63200 | ¥1,188.16 |
10 | ¥229.97300 | ¥2,299.73 |
25 | ¥220.22960 | ¥5,505.74 |