T30UDNA | |
---|---|
DigiKey Part Number | 2170-T30UDNA-ND |
Manufacturer | |
Manufacturer Product Number | T30UDNA |
Description | DUAL-DISCRETE T30U SERIES: PROXI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | 228kHz | |
Voltage - Rated | 12 V ~ 24 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,374.11000 | ¥3,374.11 |