NY PMS 440 0063 PH | |
---|---|
DigiKey Part Number | H548-ND |
Manufacturer | |
Manufacturer Product Number | NY PMS 440 0063 PH |
Description | MACHINE SCREW PAN PHILLIPS 4-40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.075" (1.91mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.700" (17.78mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.70960 | ¥170.96 |
1,000 | ¥1.36751 | ¥1,367.51 |