DK-1511-001/G | |
---|---|
DigiKey Part Number | AE10478-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-001/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.01600 | ¥100.16 |
25 | ¥9.58880 | ¥239.72 |
50 | ¥9.37700 | ¥468.85 |
100 | ¥8.95000 | ¥895.00 |
250 | ¥8.09752 | ¥2,024.38 |
500 | ¥7.45834 | ¥3,729.17 |
1,000 | ¥6.39283 | ¥6,392.83 |
2,500 | ¥5.96664 | ¥14,916.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/831/DK-1511-001%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/220/DK-1511-001%5EWH_tmb.jpg)