LT5527EUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LT5527EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LT5527EUF#TRPBFCT-ND - Cut Tape (CT) 505-LT5527EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5527EUF#TRPBF |
Description | IC MIXER 400MHZ-3.7GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, MMDS, TD-SCDMA, UMTS, WCDMA Down Converter 400MHz ~ 3.7GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5527EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM, MMDS, TD-SCDMA, UMTS, WCDMA | |
Frequency | 400MHz ~ 3.7GHz | |
Number of Mixers | 1 | |
Gain | 2.3dB | |
Noise Figure | 12.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 78mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥77.15836 | ¥192,895.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.59000 | ¥126.59 |
10 | ¥116.33700 | ¥1,163.37 |
25 | ¥111.51800 | ¥2,787.95 |
100 | ¥98.25630 | ¥9,825.63 |
250 | ¥93.43408 | ¥23,358.52 |
500 | ¥87.40600 | ¥43,703.00 |
1,000 | ¥80.17235 | ¥80,172.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.87000 | ¥146.87 |
10 | ¥105.96800 | ¥1,059.68 |
25 | ¥95.46360 | ¥2,386.59 |
100 | ¥83.73540 | ¥8,373.54 |
250 | ¥78.05964 | ¥19,514.91 |
500 | ¥74.60574 | ¥37,302.87 |
1,000 | ¥74.60393 | ¥74,603.93 |