LT1460HCS3-2.5#TRPBF | |
---|---|
DigiKey Part Number | LT1460HCS3-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1460HCS3-2.5#TRPBFCT-ND - Cut Tape (CT) LT1460HCS3-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-2.5#TRPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 40 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 3.4V ~ 20V | |
Current - Supply | 175µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥66.13800 | ¥661.38 |
25 | ¥63.06440 | ¥1,576.61 |
100 | ¥54.75780 | ¥5,475.78 |
250 | ¥52.29712 | ¥13,074.28 |
500 | ¥47.68254 | ¥23,841.27 |
1,000 | ¥41.52995 | ¥41,529.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.99186 | ¥99,979.65 |