ADG712BRUZ | |
---|---|
DigiKey Part Number | 505-ADG712BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG712BRUZ |
Description | IC SWITCH SPST-NOX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG712BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
96 | ¥25.54698 | ¥2,452.51 |
288 | ¥24.23715 | ¥6,980.30 |
576 | ¥21.74800 | ¥12,526.85 |
1,056 | ¥18.34169 | ¥19,368.82 |
2,592 | ¥17.42461 | ¥45,164.59 |