AD9959BCPZ | |
---|---|
DigiKey Part Number | 505-AD9959BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9959BCPZ |
Description | IC DDS 500MHZ 10BIT 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9959BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 500 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.98000 | ¥687.98 |
10 | ¥652.48200 | ¥6,524.82 |
25 | ¥634.72640 | ¥15,868.16 |
80 | ¥590.34138 | ¥47,227.31 |