AD5520JSTZ | |
---|---|
DigiKey Part Number | AD5520JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5520JSTZ |
Description | IC SNGL PARAMETRIC MEASURE64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Per-Pin Parametric Measurement Unit (PPMU) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5520JSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Per-Pin Parametric Measurement Unit (PPMU) | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.08000 | ¥305.08 |
10 | ¥255.73500 | ¥2,557.35 |