MAX98360CENL+T | |
---|---|
DigiKey Part Number | 175-MAX98360CENL+TTR-ND - Tape & Reel (TR) 175-MAX98360CENL+TCT-ND - Cut Tape (CT) 175-MAX98360CENL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98360CENL+T |
Description | DGTL CLASS D W/1.2V DGTL SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.35x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98360CENL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP (1.35x1.44) | |
Package / Case | 9-XFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13000 | ¥201.30 |
25 | ¥19.03040 | ¥475.76 |
100 | ¥16.49270 | ¥1,649.27 |
250 | ¥15.64692 | ¥3,911.73 |
500 | ¥14.03992 | ¥7,019.96 |
1,000 | ¥11.84084 | ¥11,840.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.24881 | ¥28,122.03 |
5,000 | ¥10.82591 | ¥54,129.55 |