MAX1921EUT18+T | |
---|---|
DigiKey Part Number | 175-MAX1921EUT18+TTR-ND - Tape & Reel (TR) 175-MAX1921EUT18+TCT-ND - Cut Tape (CT) 175-MAX1921EUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1921EUT18+T |
Description | IC REG BUCK 1.8V 0.4V SOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1921EUT18+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥33.94800 | ¥339.48 |
25 | ¥32.09040 | ¥802.26 |
100 | ¥27.81070 | ¥2,781.07 |
250 | ¥26.38500 | ¥6,596.25 |
500 | ¥23.67510 | ¥11,837.55 |
1,000 | ¥19.96690 | ¥19,966.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.96856 | ¥47,421.40 |