MS112N/AA | |
---|---|
DigiKey Part Number | 4306-MS112N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS112N/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47000 | ¥124.70 |
25 | ¥11.94000 | ¥298.50 |
50 | ¥11.67400 | ¥583.70 |
100 | ¥11.14360 | ¥1,114.36 |
250 | ¥10.08260 | ¥2,520.65 |
500 | ¥9.28660 | ¥4,643.30 |
1,000 | ¥7.95994 | ¥7,959.94 |
2,500 | ¥7.42928 | ¥18,573.20 |