164A03939X | |
---|---|
DigiKey Part Number | 626-2035-ND |
Manufacturer | |
Manufacturer Product Number | 164A03939X |
Description | CONN DSUB ADAPTER HD62F HD62M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Female To D-Sub, 62 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 62 HD, Female | |
Convert From (Adapter End) | D-Sub, 62 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 60 V | |
Current Rating (Amps) | 3 A | |
Housing Color | Black | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.13000 | ¥339.13 |
10 | ¥296.98700 | ¥2,969.87 |
40 | ¥274.99200 | ¥10,999.68 |
80 | ¥265.82500 | ¥21,266.00 |
280 | ¥251.15854 | ¥70,324.39 |