AFT14A903A | |
---|---|
DigiKey Part Number | 4809-AFT14A903A-ND |
Manufacturer | |
Manufacturer Product Number | AFT14A903A |
Description | HAPTIC REACTOR 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 3V, 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 3V, 8Ohm | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.59000 | ¥156.59 |
10 | ¥144.24900 | ¥1,442.49 |
100 | ¥115.39890 | ¥11,539.89 |