AOTF4N60L | |
---|---|
DigiKey Part Number | 785-1790-ND |
Manufacturer | |
Manufacturer Product Number | AOTF4N60L |
Description | MOSFET N-CHANNEL 600V 4A TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 35W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 615 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
50 | ¥6.10800 | ¥305.40 |
100 | ¥4.84050 | ¥484.05 |
500 | ¥4.10310 | ¥2,051.55 |
1,000 | ¥3.34246 | ¥3,342.46 |
2,000 | ¥3.14653 | ¥6,293.06 |
5,000 | ¥2.99669 | ¥14,983.45 |
10,000 | ¥2.85838 | ¥28,583.80 |