AL-SM120-IT-30-C | |
---|---|
DigiKey Part Number | 2162-AL-SM120-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM120-IT-30-C |
Description | HEAVY DUTY SCREW MOUNT, IMPACT R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4" | |
Size / Dimension | 1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm) | |
For Use With/Related Products | Cable Ties up to 0.324" (8.2mm) Width | |
Material | Polyamide (PA66), Nylon 6/6, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.39200 | ¥33.92 |
100 | ¥2.63620 | ¥263.62 |
1,000 | ¥1.88302 | ¥1,883.02 |
5,000 | ¥1.61404 | ¥8,070.20 |
10,000 | ¥1.50643 | ¥15,064.30 |