Cable Ties - Holders and Mountings

Results: 3
Manufacturer
Advanced Cable Ties, Inc.HellermannTytonPanduit Corp
Type
Dual OpeningQuad OpeningSingle Opening
Mounting Type
Screw, #4Screw, #8 (M4)Torque Mount
Size / Dimension
0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm)0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm)1.43" L x 0.76" W x 0.67" H (36.3mm x 19.3mm x 17.0mm)
For Use With/Related Products
Cable Ties up to 0.200" (5.1mm) WidthCable Ties up to 0.500" (12.7mm) WidthM, I, S Ties
Material
Nylon, Heat Stabilized for Temperatures up to 239°FNylon, Impact ResistantPolyamide (PA66), Nylon 6/6, UV Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Size / Dimension
For Use With/Related Products
Material
Color
Black Screw Mount
AL-SM0-0-C
SCREW MOUNTS, UV BLACK, #4 SCREW
Advanced Cable Ties, Inc.
11,850
In Stock
1 : ¥1.45000
Bulk
-
Bulk
Active
Dual Opening
Screw, #4
0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm)
Cable Ties up to 0.200" (5.1mm) Width
Polyamide (PA66), Nylon 6/6, UV Resistant
Black
HDM190HIRC2
HDM190HIRC2
CABLE TIE HLDR SNGLE TORQUE MNT
HellermannTyton
487
In Stock
1 : ¥13.52000
Bulk
-
Bulk
Active
Single Opening
Torque Mount
1.43" L x 0.76" W x 0.67" H (36.3mm x 19.3mm x 17.0mm)
Cable Ties up to 0.500" (12.7mm) Width
Nylon, Impact Resistant
Black
TA1S8-M30
TA1S8-M30
CABLE TIE HLDR QUAD SCREW #8 BLK
Panduit Corp
0
In Stock
Check Lead Time
1 : ¥3.15000
Bulk
-
Bulk
Active
Quad Opening
Screw, #8 (M4)
0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm)
M, I, S Ties
Nylon, Heat Stabilized for Temperatures up to 239°F
Black
Showing
of 3

Cable Ties - Holders and Mountings


Cable Tie Holders and Mountings devices are designed to hold wire ties securely to another item. The types are dual opening, multiple opening, quad opening, signal opening, standard, triple opening, and 2-dual opening with the mounting types being adhesive, cable tie, clip on, edge mount, epoxy, magnetic, masonry screw, push in, push mount, rivet, screw, stud, staple, tie mount, torque mount, and weld stud mount.