Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 9 | |
For Use With/Related Products | MTD-B Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.41120 | ¥85.28 |
50 | ¥3.21060 | ¥160.53 |
100 | ¥3.07720 | ¥307.72 |
250 | ¥2.80916 | ¥702.29 |
500 | ¥2.67558 | ¥1,337.79 |
1,000 | ¥2.20732 | ¥2,207.32 |
2,500 | ¥2.00666 | ¥5,016.65 |