M2-A1-67-R-SMT-5.80-KE-T/R | |
---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-5.80-KE-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-5.80-KE-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-5.80-KE-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-5.80-KE-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.34300 | ¥143.43 |
25 | ¥13.73320 | ¥343.33 |
50 | ¥13.42800 | ¥671.40 |
100 | ¥12.81800 | ¥1,281.80 |
250 | ¥11.59684 | ¥2,899.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥10.68137 | ¥6,408.82 |
1,200 | ¥9.15551 | ¥10,986.61 |
1,800 | ¥8.85031 | ¥15,930.56 |
3,000 | ¥8.54515 | ¥25,635.45 |
6,000 | ¥8.11788 | ¥48,707.28 |