M2-A1-67-R-SMT-3.10-KM-T/R | |
---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-3.10-KM-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-3.10-KM-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-3.10-KM-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-3.10-KM-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.68400 | ¥126.84 |
25 | ¥12.14400 | ¥303.60 |
50 | ¥11.87300 | ¥593.65 |
100 | ¥11.33450 | ¥1,133.45 |
250 | ¥10.25472 | ¥2,563.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥9.17528 | ¥8,257.75 |
1,800 | ¥7.82595 | ¥14,086.71 |
2,700 | ¥7.55609 | ¥20,401.44 |
6,300 | ¥7.17827 | ¥45,223.10 |
9,000 | ¥7.01636 | ¥63,147.24 |