AWSCR-5.00CPLA-C30-T4 | |
---|---|
DigiKey Part Number | 535-15100-2-ND - Tape & Reel (TR) 535-15100-1-ND - Cut Tape (CT) 535-15100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-5.00CPLA-C30-T4 |
Description | CERAMIC RES 5.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 5 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.71200 | ¥27.12 |
50 | ¥2.44660 | ¥122.33 |
100 | ¥2.33940 | ¥233.94 |
500 | ¥2.10922 | ¥1,054.61 |
1,000 | ¥2.01767 | ¥2,017.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32851 | ¥9,314.04 |
8,000 | ¥2.22824 | ¥17,825.92 |
12,000 | ¥2.17171 | ¥26,060.52 |
20,000 | ¥2.10265 | ¥42,053.00 |
28,000 | ¥2.05842 | ¥57,635.76 |
40,000 | ¥2.01263 | ¥80,505.20 |