3MN113PL | |
---|---|
DigiKey Part Number | 3MN113PL-ND |
Manufacturer | |
Manufacturer Product Number | 3MN113PL |
Description | PHOTOLUMINESCENT FILM 6900 SHIPB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photoluminescent Film | |
Width | 8.00" (203.20mm) | |
Length | 12.00" (304.8mm) 1' | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,027.76000 | ¥1,027.76 |
10 | ¥959.26900 | ¥9,592.69 |
25 | ¥925.00720 | ¥23,125.18 |
50 | ¥911.30380 | ¥45,565.19 |
100 | ¥890.74850 | ¥89,074.85 |