Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
FemtoFET™OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V150 V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)174A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V8V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 50A, 10V121mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
1.1V @ 250µA4.6V @ 221µA
Gate Charge (Qg) (Max) @ Vgs
2.04 nC @ 8 V84 nC @ 10 V
Vgs (Max)
12V±20V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 15 V6500 pF @ 75 V
Power Dissipation (Max)
500mW (Ta)300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
3-PICOSTARPG-HSOF-8
Package / Case
3-XFDFN8-PowerSFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxF4T
CSD17484F4
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
68,772
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
1.8V, 8V
121mOhm @ 500mA, 8V
1.1V @ 250µA
2.04 nC @ 8 V
12V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
1,960
In Stock
1 : ¥55.17000
Cut Tape (CT)
2,000 : ¥29.32797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
174A (Tc)
8V, 10V
4.4mOhm @ 50A, 10V
4.6V @ 221µA
84 nC @ 10 V
±20V
6500 pF @ 75 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8
8-PowerSFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.