DMN3270UVT-7

DigiKey Part Number
DMN3270UVT-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3270UVT-7
Description
MOSFET 2N-CH 30V 1.6A TSOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1.6A (Ta) 760mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1.6A (Ta)
Rds On (Max) @ Id, Vgs
270mOhm @ 650mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 40µA
Gate Charge (Qg) (Max) @ Vgs
3.07nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
161pF @ 15V
Power - Max
760mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.04256¥3,127.68
6,000¥0.99927¥5,995.62
9,000¥0.89934¥8,094.06
30,000¥0.88602¥26,580.60
75,000¥0.84971¥63,728.25
Manufacturers Standard Package