DMN3270UVT-13 | |
---|---|
DigiKey Part Number | DMN3270UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3270UVT-13 |
Description | MOSFET 2N-CH 30V 1.6A TSOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.6A (Ta) 760mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.07nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 161pF @ 15V | |
Power - Max | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.89934 | ¥8,993.40 |
30,000 | ¥0.88602 | ¥26,580.60 |
50,000 | ¥0.84971 | ¥42,485.50 |