Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,462 In Stock | 1 : ¥9.93000 Cut Tape (CT) 5,000 : ¥3.92049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta), 31A (Tc) | 8V, 10V | 23mOhm @ 10A, 10V | 3.3V @ 13µA | 9.3 nC @ 10 V | ±20V | 690 pF @ 50 V | - | 3W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN | |||
8,151 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.33363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 90µA | 78 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
17,438 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.43247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |