2N7002KT1G

DigiKey Part Number
2N7002KT1GOSTR-ND - Tape & Reel (TR)
2N7002KT1GOSCT-ND - Cut Tape (CT)
2N7002KT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KT1G
Description
MOSFET N-CH 60V 320MA SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002KT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.21500¥12.15
100¥0.59440¥59.44
500¥0.49604¥248.02
1,000¥0.34465¥344.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29870¥896.10
6,000¥0.27707¥1,662.42
9,000¥0.22977¥2,067.93
30,000¥0.22572¥6,771.60
75,000¥0.20274¥15,205.50
150,000¥0.17571¥26,356.50
Manufacturers Standard Package