DMN67D8L-7

DigiKey Part Number
DMN67D8L-7DITR-ND - Tape & Reel (TR)
DMN67D8L-7DICT-ND - Cut Tape (CT)
DMN67D8L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN67D8L-7
Description
MOSFET N-CH 60V 210MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN67D8L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.82 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.12500¥11.25
100¥0.60590¥60.59
500¥0.47616¥238.08
1,000¥0.33069¥330.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27391¥821.73
6,000¥0.25903¥1,554.18
9,000¥0.22045¥1,984.05
30,000¥0.20392¥6,117.60
75,000¥0.17636¥13,227.00
150,000¥0.14660¥21,990.00
Manufacturers Standard Package