Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
26A (Ta), 60A (Tc)47A (Tc)100A (Tc)
Rds On (Max) @ Id, Vgs
2mOhm @ 25A, 10V4.9mOhm @ 15A, 10V9mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA2.2V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V87 nC @ 10 V112 nC @ 10 V
Vgs (Max)
+16V, -20V±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 20 V3490 pF @ 15 V5217 pF @ 15 V
Power Dissipation (Max)
4.2W (Ta), 36W (Tc)5W (Ta), 62.5W (Tc)272W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8PowerPAK® SO-8
Package / Case
PowerPAK® SO-8SC-100, SOT-669
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7848BDP-T1-E3
MOSFET N-CH 40V 47A PPAK SO-8
Vishay Siliconix
34,174
In Stock
1 : ¥13.79000
Cut Tape (CT)
3,000 : ¥6.22763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
47A (Tc)
4.5V, 10V
9mOhm @ 16A, 10V
3V @ 250µA
50 nC @ 10 V
±20V
2000 pF @ 20 V
-
4.2W (Ta), 36W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8
SIRA01DP-T1-GE3
MOSFET P-CH 30V 26A/60A PPAK SO8
Vishay Siliconix
7,421
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥4.12556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
26A (Ta), 60A (Tc)
4.5V, 10V
4.9mOhm @ 15A, 10V
2.2V @ 250µA
112 nC @ 10 V
+16V, -20V
3490 pF @ 15 V
-
5W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
LFPAK56/POWER-SO8/SOT669
PSMN2R0-30YLE,115
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
4,826
In Stock
1 : ¥14.61000
Cut Tape (CT)
1,500 : ¥6.94429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
2mOhm @ 25A, 10V
2.15V @ 1mA
87 nC @ 10 V
±20V
5217 pF @ 15 V
-
272W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.