BUK9Y58-75B,115

DigiKey Part Number
1727-4617-2-ND - Tape & Reel (TR)
1727-4617-1-ND - Cut Tape (CT)
1727-4617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y58-75B,115
Description
MOSFET N-CH 75V 20.73A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 20.73A (Tc) 60.4W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
BUK9Y58-75B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
53mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1137 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.68100¥56.81
100¥3.93090¥393.09
500¥3.28458¥1,642.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.79539¥4,193.09
3,000¥2.48962¥7,468.86
7,500¥2.35859¥17,689.42
10,500¥2.18388¥22,930.74
37,500¥2.16226¥81,084.75
Manufacturers Standard Package