BSS138BKS,115

DigiKey Part Number
1727-6478-2-ND - Tape & Reel (TR)
1727-6478-1-ND - Cut Tape (CT)
1727-6478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138BKS,115
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 320mA 445mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BSS138BKS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
56pF @ 10V
Power - Max
445mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.65200¥26.52
100¥1.33900¥133.90
500¥1.09224¥546.12
1,000¥0.81031¥810.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47923¥1,437.69
6,000¥0.45819¥2,749.14
9,000¥0.43604¥3,924.36
Manufacturers Standard Package