PJA138L_R1_00001

DigiKey Part Number
3757-PJA138L_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA138L_R1_00001CT-ND - Cut Tape (CT)
3757-PJA138L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA138L_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 250mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.58600¥25.86
100¥1.30450¥130.45
500¥1.06416¥532.08
1,000¥0.78954¥789.54
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66426¥1,992.78
6,000¥0.63508¥3,810.48
9,000¥0.54925¥4,943.25
30,000¥0.53896¥16,168.80
75,000¥0.44627¥33,470.25
150,000¥0.43940¥65,910.00
Manufacturers Standard Package