SSM3K7002CFU,LF

DigiKey Part Number
SSM3K7002CFULFTR-ND - Tape & Reel (TR)
SSM3K7002CFULFCT-ND - Cut Tape (CT)
SSM3K7002CFULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K7002CFU,LF
Description
MOSFET N-CH 60V 170MA USM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K7002CFU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
USM
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.98500¥9.85
100¥0.53120¥53.12
500¥0.41706¥208.53
1,000¥0.28964¥289.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23992¥719.76
6,000¥0.22689¥1,361.34
9,000¥0.19309¥1,737.81
30,000¥0.17861¥5,358.30
75,000¥0.15448¥11,586.00
150,000¥0.12841¥19,261.50
Manufacturers Standard Package