SMC5K33CA-M3/H

DigiKey Part Number
112-SMC5K33CA-M3/HTR-ND - Tape & Reel (TR)
112-SMC5K33CA-M3/HCT-ND - Cut Tape (CT)
112-SMC5K33CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K33CA-M3/H
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
93.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥7.93100¥79.31
100¥6.16970¥616.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥5.22935¥4,444.95
1,700¥4.25982¥7,241.69
2,550¥4.01012¥10,225.81
5,950¥3.81917¥22,724.06
21,250¥3.64290¥77,411.62
Manufacturers Standard Package