CPDQ12V0U-HF | |
---|---|
DigiKey Part Number | 641-1475-2-ND - Tape & Reel (TR) 641-1475-1-ND - Cut Tape (CT) 641-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQ12V0U-HF |
Description | TVS DIODE 12VWM 23.7VC 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.7V Clamp 5.9A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQ12V0U-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 23.7V | |
Current - Peak Pulse (10/1000µs) | 5.9A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.01560 | ¥101.56 |
500 | ¥0.84692 | ¥423.46 |
1,000 | ¥0.58848 | ¥588.48 |
2,000 | ¥0.51000 | ¥1,020.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.47307 | ¥3,784.56 |
16,000 | ¥0.39230 | ¥6,276.80 |
24,000 | ¥0.38538 | ¥9,249.12 |
56,000 | ¥0.34615 | ¥19,384.40 |
200,000 | ¥0.29999 | ¥59,998.00 |