TPD2E001DRLR

DigiKey Part Number
296-21883-2-ND - Tape & Reel (TR)
296-21883-1-ND - Cut Tape (CT)
296-21883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E001DRLR
Description
TVS DIODE 5.5VWM SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5
Datasheet
 Datasheet
EDA/CAD Models
TPD2E001DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.21000¥32.10
100¥2.23310¥223.31
500¥1.74360¥871.80
1,000¥1.41718¥1,417.18
2,000¥1.26686¥2,533.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.26684¥5,067.36
8,000¥1.20243¥9,619.44
12,000¥1.11654¥13,398.48
28,000¥1.09077¥30,541.56
Manufacturers Standard Package