750341138

DigiKey Part Number
732-4447-2-ND - Tape & Reel (TR)
732-4447-1-ND - Cut Tape (CT)
732-4447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750341138
Description
XFMR FWD P-P DC/DC CONV 65UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
65µH @ 100kHz
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.050" L x 1.154" W (26.67mm x 29.30mm)
Height - Seated (Max)
0.418" (10.62mm)
Footprint
1.050" L x 1.154" W (26.67mm x 29.30mm)
Style
Planar
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.58000¥106.58
10¥78.69300¥786.93
25¥72.63960¥1,815.99
50¥70.21640¥3,510.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
115¥68.28017¥7,852.22
230¥67.31165¥15,481.68
575¥66.58532¥38,286.56
1,150¥65.37467¥75,180.87
Manufacturers Standard Package