Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,998 In Stock | 1 : ¥4.68000 Tray | - | Tray | Active | Board Level | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 0.984" (25.00mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 10.00°C/W | Aluminum | Black Anodized | ||
7,543 In Stock | 1 : ¥14.78000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | 2.5W @ 50°C | 4.00°C/W @ 500 LFM | 17.40°C/W | Aluminum | Black Anodized | ||
2,472 In Stock | 1 : ¥5.34000 Tray | - | Tray | Active | Board Level, Vertical | TO-220 | Bolt On | Rectangular, Fins | 0.984" (25.00mm) | 1.260" (32.00mm) | - | 0.787" (19.99mm) | - | - | 10.00°C/W | Aluminum | Black Anodized | ||
1,209 In Stock | 1 : ¥10.18000 Tray | - | Tray | Active | Board Level, Vertical | TO-220 | Bolt On | Rectangular, Fins | 1.476" (37.50mm) | 1.260" (32.00mm) | - | 0.787" (19.99mm) | - | - | 8.00°C/W | Aluminum | Black Anodized | ||
798 In Stock | 1 : ¥6.08000 Tray | - | Tray | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 1.260" (32.00mm) | - | 0.551" (14.00mm) | - | - | 8.50°C/W | Aluminum | Black Anodized |