HSE-B20350-NP

DigiKey Part Number
HSE-B20350-NP-ND
Manufacturer
Manufacturer Product Number
HSE-B20350-NP
Description
HEAT SINK, EXTRUSION, TO-220, 35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 6.2W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSE-B20350-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.378" (35.00mm)
Width
1.142" (29.00mm)
Diameter
-
Fin Height
0.472" (12.00mm)
Power Dissipation @ Temperature Rise
6.2W @ 75°C
Thermal Resistance @ Forced Air Flow
2.91°C/W @ 200 LFM
Thermal Resistance @ Natural
12.10°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥7.79100¥77.91
25¥7.40520¥185.13
40¥7.21025¥288.41
120¥7.11242¥853.49
240¥6.62529¥1,590.07
480¥6.23552¥2,993.05
960¥5.65091¥5,424.87
4,920¥5.45607¥26,843.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.