RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Power - Output
5dBm7dbm
Antenna Type
Integrated, ChipPCB Trace
Current - Receiving
7.55mA15mA
Current - Transmitting
7.01mA ~ 14.78mA13.7mA ~ 33.9mA
Package / Case
20-SMD Module23-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BLUENRG-M2SA
BLUENRG-M2SA
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
1,901
In Stock
1 : ¥95.30000
Cut Tape (CT)
1,000 : ¥54.06468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz ~ 2.4835GHz
-
5dBm
-85dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
BlueNRG-2
256kB Flash, 24kB RAM
1.7V ~ 3.6V
7.55mA
7.01mA ~ 14.78mA
Surface Mount
-40°C ~ 85°C (TA)
23-SMD Module
BLUENRG-M2SP
BLUENRG-M2SP
RF TXRX MOD BT PCB TH SMD
STMicroelectronics
841
In Stock
1 : ¥87.65000
Cut Tape (CT)
1,000 : ¥49.72481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz ~ 2.4835GHz
-
7dbm
-85dBm
ADC, GPIO, I2C, SPI, UART
PCB Trace
BlueNRG-2
256kB Flash, 24kB RAM
1.7V ~ 3.6V
15mA
13.7mA ~ 33.9mA
Surface Mount
-40°C ~ 85°C (TA)
20-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.