BGS12P2L6E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGS12P2L6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS12P2L6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS12P2L6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12P2L6E6327XTSA1 |
Description | IC RF SWITCH SPDT 6GHZ TSLP6-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, W-CDMA SPDT 50Ohm PG-TSLP-6-4 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12P2L6E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, LTE, W-CDMA | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 27dB | |
Insertion Loss | 0.51dB | |
Test Frequency | 5.925GHz | |
P1dB | - | |
IIP3 | 74dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSLP-6-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.69280 | ¥67.32 |
100 | ¥2.35620 | ¥235.62 |
250 | ¥2.06788 | ¥516.97 |
500 | ¥1.82750 | ¥913.75 |
1,000 | ¥1.44279 | ¥1,442.79 |
5,000 | ¥1.27927 | ¥6,396.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.22637 | ¥18,395.55 |
30,000 | ¥1.19271 | ¥35,781.30 |